Reference Only
ESMQ351VSN102MA50S
Aluminum Electrolytic Capacitors - Snap In 1000uF 350 Volt
Datasheet
ESMQ351VSN102MA50S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 1 mF | |
| Voltage Rating DC | 350 VDC | |
| Diameter | 35 mm (1.378 in) | |
| Length | 50 mm (1.969 in) | |
| Lead Spacing | 10 mm (0.394 in) | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 3.54 A | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Pins | 2 Pin | |
| Series | SMQ | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.15 | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Type | Large Capacitance Aluminum Electrolytic Capacitor | |
| Part # Aliases | EET-UQ2V102LA EET-UQ2V102EA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
800
On Order
800 expected 31-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.40 | $10.40 | |
| $9.10 | $3,640.00 |
Need more?
Sign in to add projects and notes