Reference Only
ESMH800VNN472MA30U
Aluminum Electrolytic Capacitors - Snap In 4700UF 80V
Datasheet
ESMH800VNN472MA30U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Series | SMH | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.84 | $71.00 | |
| $2.81 | $140.50 | |
| $2.78 | $556.00 | |
| $2.76 | $1,104.00 | |
| $2.73 | $1,638.00 | |
| $2.03 | $2,030.00 | |
| $1.78 | $4,628.00 | |
| $1.76 | $8,800.00 |
Need more?
My Notes
Sign into see notes.