Reference Only
ESMH800VNN103MA50U
Aluminum Electrolytic Capacitors - Snap In 10000UF 80V
Datasheet
ESMH800VNN103MA50U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Series | SMH | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.32 | $43.20 | |
| $3.72 | $186.00 | |
| $3.29 | $329.00 | |
| $3.26 | $652.00 | |
| $3.23 | $1,292.00 | |
| $3.11 | $1,866.00 | |
| $3.08 | $3,080.00 | |
| $3.05 | $6,100.00 |
Need more?
Sign in to add projects and notes