Reference Only

ESMH630VSN103MA40S

Aluminum Electrolytic Capacitors - Snap In 10000uF 63 Volt

Manufacturer:

Mfr Part:
ESMH630VSN103MA40S

TTI Part:
ESMH630VSN103MA40S

EDA / CAD Models

Alternate Part Number

LLS1J103MELC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance10000 uF
Voltage Rating DC63 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSMH
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesECO-S1JP103EA

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 200)
Quantity Unit PriceExt. Price
$5.11$2,044.00
Need more?
Sign in to add projects and notes