Reference Only
ESMH101VSN152MP35U
Aluminum Electrolytic Capacitors - Snap In 1500UF 100V
Datasheet
ESMH101VSN152MP35U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Series | SMH | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.94 | $98.50 | |
| $3.90 | $195.00 | |
| $3.86 | $772.00 | |
| $3.82 | $1,528.00 | |
| $2.81 | $1,686.00 | |
| $2.78 | $2,780.00 |
Need more?
My Notes
Sign into see notes.