Reference Only

ESMG350ETC101MF11D

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35 Volt

Manufacturer:

Mfr Part:
ESMG350ETC101MF11D

TTI Part:
ESMG350ETC101MF11D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC35 VDC
Diameter6.3 mm
Length11 mm
Lead Spacing2.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current210 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesSMG
PackagingAmmo Pack
Dissipation Factor DF0.14
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.054$108.00
$0.053$212.00
$0.052$520.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.