Reference Only

ERHB701LGC102MDB5U

Aluminum Electrolytic Capacitors - Screw Terminal 1000uF 20% 700V High Voltage

Manufacturer:

Mfr Part:
ERHB701LGC102MDB5U

TTI Part:
ERHB701LGC102MDB5U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1 mF
Voltage Rating DC700 VDC
Diameter63.5 mm
Length115 mm
Lead Spacing28 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current4.7 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesRHB
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency120 Hz
TypeHigh Voltage Aluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$78.42$1,568.40
$64.35$2,574.00
Need more?
Sign in to add projects and notes