Reference Only

ERHA651LGC332MEH0U

Aluminum Electrolytic Capacitors - Screw Terminal 650V 3300uF 20% Tol. High Voltage

Manufacturer:

Mfr Part:
ERHA651LGC332MEH0U

TTI Part:
ERHA651LGC332MEH0U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance3300 uF
Voltage Rating DC650 VDC
Diameter76.2 mm
Length170 mm
ProductGeneral Purpose Electrolytic Capacitors
Life5000 Hour
Ripple Current15.8 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesRHA
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency120 Hz
TypeLarge Capacitance Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$183.13$1,831.30
$162.32$3,246.40
Need more?

My Notes

Sign into see notes.