Reference Only

ERHA501LGC122MC95U

End of Life
Aluminum Electrolytic Capacitors - Screw Terminal 500V 1200uF 20% Tol. High Voltage

Manufacturer:

Mfr Part:
ERHA501LGC122MC95U

TTI Part:
ERHA501LGC122MC95U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1.2 mF
Voltage Rating DC500 VDC
Diameter50 mm
Length95 mm
ProductGeneral Purpose Electrolytic Capacitors
Life5000 Hour
Ripple Current5.9 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesRHA
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency120 Hz
TypeLarge Capacitance Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$66.00$1,320.00
$55.00$2,200.00
Need more?
Sign in to add projects and notes