Reference Only

EMZS350ARA681MJA0G

Aluminum Electrolytic Capacitors - SMD 680uF 35V 20% AEC-Q200

Manufacturer:

Mfr Part:
EMZS350ARA681MJA0G

TTI Part:
EMZS350ARA681MJA0G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance680 uF
Voltage Rating DC35 VDC
Diameter10 mm (0.394 in)
Length10.3 mm (0.406 in)
Life2000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current1.19 A
ESR60 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width10.3 mm
Height10 mm
SeriesMZS
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TradenameAlchip

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

80,500
On Order
80,500 expected on  from 12-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.399$199.50
$0.394$2,167.00
Need more?

My Notes

Sign into see notes.