Reference Only

EMZR6R3ADA681MF80G

End of Life
Aluminum Electrolytic Capacitors - SMD 6.3V 680uF 20% Tol. AEC-Q200

Manufacturer:

Mfr Part:
EMZR6R3ADA681MF80G

TTI Part:
EMZR6R3ADA681MF80G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance680 uF
Voltage Rating DC6.3 VDC
Diameter6.3 mm (0.248 in)
Length7.7 mm (0.303 in)
Life2000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current600 mA
ESR160 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width6.6 mm
Height7.7 mm
SeriesMZR
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.26
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameAlchip
TypeAluminum Electrolytic Capacitor, Surface Mount Type

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Contact a Sales Representative

Reel

(Minimum: 18,000 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.00029$5.22
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes