Reference Only

EMZR6R3ADA222MJA0G

End of Life
Aluminum Electrolytic Capacitors - SMD 6.3V 2200uF 20% Tol. AEC-Q200

Manufacturer:

Mfr Part:
EMZR6R3ADA222MJA0G

TTI Part:
EMZR6R3ADA222MJA0G

EDA / CAD Models

Alternate Part Number

EMZR6R3ARA222MJA0G

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance2200 uF
Voltage Rating DC6.3 VDC
Diameter10 mm (0.394 in)
Length10.3 mm (0.406 in)
Life2000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current1.19 A
ESR60 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width10.3 mm
Height10 mm
SeriesMZR
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.26
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TradenameAlchip
TypeAluminum Electrolytic Capacitor, Surface Mount Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.183$91.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.