Reference Only

EMZJ350ARA331MJA0G

Aluminum Electrolytic Capacitors - SMD 330UF 35V 20%

Manufacturer:

Mfr Part:
EMZJ350ARA331MJA0G

TTI Part:
EMZJ350ARA331MJA0G

EDA / CAD Models

Alternate Part Number

EEE-FP1V331AP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance330 uF
Voltage Rating DC35 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life5000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current1.19 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width11 mm
SeriesMZJ
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.351$175.50
$0.258$1,419.00
Need more?
Sign in to add projects and notes