Reference Only

EMZA800ARA470MJA0G

Aluminum Electrolytic Capacitors - SMD 47UF 80V 20%

Manufacturer:

Mfr Part:
EMZA800ARA470MJA0G

TTI Part:
EMZA800ARA470MJA0G

EDA / CAD Models

Alternate Part Number

UCD1K470MNL1GS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC80 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life5000 Hour
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width11 mm
SeriesMZA
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

2,000 expected 10-May-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.628$314.00
$0.621$621.00
$0.614$921.00
$0.58$1,450.00
$0.491$2,455.00
$0.479$4,790.00
Need more?
Sign in to add projects and notes