Reference Only

EMZA630ARA330MHA0G

Aluminum Electrolytic Capacitors - SMD 33UF 63V 20%

Manufacturer:

Mfr Part:
EMZA630ARA330MHA0G

TTI Part:
EMZA630ARA330MHA0G

EDA / CAD Models

Alternate Part Number

UUX1J330MNL6GS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance33 uF
Voltage Rating DC63 VDC
Diameter8 mm (0.315 in)
Length10 mm (0.394 in)
Life5000 Hour
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width9 mm
SeriesMZA
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5,000
On Order
5,000 expected 16-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.26$130.00
$0.256$1,408.00
Need more?
Sign in to add projects and notes