Reference Only

EMZA160ADA101MF61G

End of Life
Aluminum Electrolytic Capacitors - SMD 100UF 16V

Manufacturer:

Mfr Part:
EMZA160ADA101MF61G

TTI Part:
EMZA160ADA101MF61G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC16 VDC
Diameter6.3 mm (0.248 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current240 mA
ESR0.36 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesMZA
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.16
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameAlchip
TypeVertical Surface Mount Type Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

75,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.185$185.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes