Reference Only
EMVY500ARA470MF80G
Aluminum Electrolytic Capacitors - SMD 47UF 50V 20%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 47 uF | |
| Diameter | 6.3 mm (0.248 in) | |
| Length | 7.7 mm (0.303 in) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Ripple Current | 170 mA | |
| Series | MVY | |
| Subcategory | Capacitors | |
| Tolerance | 20 % | |
| Voltage Rating DC | 50 VDC | |
| Width | 7.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.151 | $135.90 | |
| $0.142 | $255.60 | |
| $0.138 | $372.60 | |
| $0.134 | $603.00 | |
| $0.129 | $1,044.90 | |
| $0.126 | $3,175.20 | |
| $0.123 | $6,199.20 | |
| $0.121 | $12,196.80 |
Need more?
Sign in to add projects and notes