Reference Only

EMVY350ARA681MKG5S

Aluminum Electrolytic Capacitors - SMD 680UF 35V 20%

Manufacturer:

Mfr Part:
EMVY350ARA681MKG5S

TTI Part:
EMVY350ARA681MKG5S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Voltage Rating DC35 VDC
SeriesMVY
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,200In Stock

5,400 expected 23-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.70$140.00
Need more?

My Notes

Sign into see notes.