Reference Only

EMVY250ARA470MF55G

Aluminum Electrolytic Capacitors - SMD 47UF 25V 20%

Manufacturer:

Mfr Part:
EMVY250ARA470MF55G

TTI Part:
EMVY250ARA470MF55G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC25 VDC
Diameter6.3 mm (0.248 in)
Length5.2 mm (0.205 in)
Tolerance20 %
Ripple Current140 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width7.2 mm
SeriesMVY
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.14$140.00
$0.117$1,287.00
Need more?
Sign in to add projects and notes