Reference Only

EMVY250ARA221MHA0G

Aluminum Electrolytic Capacitors - SMD 220UF 25V 20%

Manufacturer:

Mfr Part:
EMVY250ARA221MHA0G

TTI Part:
EMVY250ARA221MHA0G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC25 VDC
Diameter8 mm (0.315 in)
Length10 mm (0.394 in)
Tolerance20 %
Ripple Current450 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width9 mm
SeriesMVY
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.34$170.00
$0.271$1,490.50
Need more?
Sign in to add projects and notes