Reference Only

EMVY100ARA102MJA0G

Aluminum Electrolytic Capacitors - SMD 1000UF 10V 20%

Manufacturer:

Mfr Part:
EMVY100ARA102MJA0G

TTI Part:
EMVY100ARA102MJA0G

EDA / CAD Models

Alternate Part Number

UUD1A102MNL1GS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 mF
Voltage Rating DC10 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Tolerance20 %
Ripple Current670 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width11 mm
SeriesMVY
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.426$213.00
$0.306$1,683.00
Need more?
Sign in to add projects and notes