Reference Only

EMVH630ARA101MKE0S

Aluminum Electrolytic Capacitors - SMD 63VDC 100uF Tol 20% 12.5X13.5mm AEC-Q200

Manufacturer:

Mfr Part:
EMVH630ARA101MKE0S

TTI Part:
EMVH630ARA101MKE0S

EDA / CAD Models

Alternate Part Number

EEV-TG1J101Q

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC63 VDC
Diameter12.5 mm (0.492 in)
Length13 mm (0.512 in)
Life5000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current500 mA
ESR250 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Width13 mm
Height13.5 mm
SeriesMVH
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameAlchip
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,750In Stock

7,250 expected 29-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.631$157.75
$0.595$297.50
$0.559$559.00
$0.554$692.50
$0.548$1,370.00
Need more?
Sign in to add projects and notes