Reference Only
EMVH500ARA101MJA0G
Aluminum Electrolytic Capacitors - SMD 50VDC 100uF Tol 20% 10X10mm AEC-Q200
Datasheet
EMVH500ARA101MJA0G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 100 uF | |
| Diameter | 12.5 mm (0.492 in) | |
| Dissipation Factor DF | 0.12 | |
| ESR | 230 mOhms | |
| Height | 13.5 mm | |
| Length | 13 mm (0.512 in) | |
| Life | 5000 Hour | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Product | Aluminum Electrolytic Capacitors | |
| Ripple Current | 550 mA | |
| Series | MVH | |
| Subcategory | Capacitors | |
| Tolerance | 20 % | |
| Type | SMD Aluminum Electrolytic Capacitor | |
| Voltage Rating DC | 50 VDC | |
| Width | 13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.38 | $190.00 | |
| $0.353 | $353.00 | |
| $0.349 | $523.50 | |
| $0.322 | $805.00 | |
| $0.302 | $1,661.00 |
Need more?
Sign in to add projects and notes