Reference Only
EMVH250ARA470MF80G
Aluminum Electrolytic Capacitors - SMD 25VDC 47uF Tol 20% 6.3x7.7mm AEC-Q200
Datasheet
EMVH250ARA470MF80G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Series | MVH | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.211 | $189.90 | |
| $0.196 | $352.80 | |
| $0.194 | $523.80 | |
| $0.185 | $832.50 | |
| $0.172 | $1,702.80 |
Need more?
My Notes
Sign into see notes.