Reference Only

EMVH250ARA101MF80G

Aluminum Electrolytic Capacitors - SMD 25VDC 100uF Tol 20% 6.3x7.7mm AEC-Q200

Manufacturer:

Mfr Part:
EMVH250ARA101MF80G

TTI Part:
EMVH250ARA101MF80G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC25 VDC
Diameter6.3 mm (0.248 in)
Length7.7 mm (0.303 in)
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMVH
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.257$231.30
$0.237$426.60
$0.224$604.80
$0.219$985.50
$0.153$1,514.70
$0.135$3,402.00
$0.132$6,652.80
$0.13$13,104.00
Need more?
Sign in to add projects and notes