Reference Only

EMVH101ARA470MKE0S

Aluminum Electrolytic Capacitors - SMD 100VDC 47uF Tol 20% 12.5X13.5mm AEC-Q200

Manufacturer:

Mfr Part:
EMVH101ARA470MKE0S

TTI Part:
EMVH101ARA470MKE0S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC100 VDC
Diameter12.5 mm (0.492 in)
Length13 mm (0.512 in)
Life5000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current450 mA
ESR330 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Width13 mm
Height13.5 mm
SeriesMVH
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameAlchip

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

7,250
On Order
7,250 expected 12-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.667$166.75
$0.646$323.00
Need more?
Sign in to add projects and notes