Reference Only

EMVE500ARA470MF80G

Aluminum Electrolytic Capacitors - SMD 47UF 50V 20%

Manufacturer:

Mfr Part:
EMVE500ARA470MF80G

TTI Part:
EMVE500ARA470MF80G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length7.7 mm (0.303 in)
Life1000 Hour
ProductElectrolytic Capacitors
Tolerance20 %
Ripple Current80 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Width6.6 mm
Height7.7 mm
SeriesMVE
PackagingReel
Dissipation Factor DF0.14
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.174$156.60
$0.148$1,465.20
Need more?
Sign in to add projects and notes