Reference Only

EMVE250ADA221MHA0G

End of Life
Aluminum Electrolytic Capacitors - SMD 25volts 220uF 8X10

Manufacturer:

Mfr Part:
EMVE250ADA221MHA0G

TTI Part:
EMVE250ADA221MHA0G

EDA / CAD Models

Alternate Part Number

EMVE250ARA221MHA0G

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC25 VDC
Diameter8 mm (0.315 in)
Length10 mm (0.394 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current320 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Width8.3 mm
Height8.3 mm
SeriesMVE
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameAlchip
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.267$133.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes