Reference Only

EMVE160ARA102MKE0S

Aluminum Electrolytic Capacitors - SMD 16volts 1000uF 12.5X13.5

Manufacturer:

Mfr Part:
EMVE160ARA102MKE0S

TTI Part:
EMVE160ARA102MKE0S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 mF
Voltage Rating DC16 VDC
Diameter12.5 mm (0.492 in)
Length13.5 mm (0.531 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current550 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Width13 mm
Height13 mm
SeriesMVE
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameAlchip
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.11$277.50
$0.81$2,227.50
Need more?
Sign in to add projects and notes