Reference Only
EMVE101ARA470MJA0G
Aluminum Electrolytic Capacitors - SMD 47UF 100V 20%
Datasheet
EMVE101ARA470MJA0G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 47 uF | |
| Diameter | 10 mm (0.394 in) | |
| Height | 10 mm | |
| Leakage Current | 3 uA | |
| Length | 10 mm (0.394 in) | |
| Life | 1000 Hour | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Product | Electrolytic Capacitors | |
| Series | MVE | |
| Subcategory | Capacitors | |
| Tolerance | 20 % | |
| Type | Aluminum Electrolytic Capacitor | |
| Voltage Rating DC | 100 VDC | |
| Width | 10.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |