Reference Only

EMVA350ADA331MJA0G

End of Life
Aluminum Electrolytic Capacitors - SMD 35volts 330uF 10X10

Manufacturer:

Mfr Part:
EMVA350ADA331MJA0G

TTI Part:
EMVA350ADA331MJA0G

EDA / CAD Models

Alternate Part Number

EEE-1VA331P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance330 uF
Voltage Rating DC35 VDC
Diameter10 mm (0.394 in)
Length10.3 mm (0.406 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current360 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Width10.3 mm
Height10 mm
SeriesMVA
PackagingReel
Dissipation Factor DF0.14
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TradenameAlchip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

31,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.155$77.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.