Reference Only
EMVA250ARA102MKE0S
End of Life
Aluminum Electrolytic Capacitors - SMD 25volts 1000uF 12.5X13.5
Datasheet
EMVA250ARA102MKE0S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 1 mF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 12.5 mm (0.492 in) | |
| Length | 13 mm (0.512 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 1.23 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Width | 13 mm | |
| Height | 13.5 mm | |
| Series | MVA | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Alchip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.582 | $145.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes