Reference Only

EMLA500ARA470MF80G

Aluminum Electrolytic Capacitors - SMD 47UF 50V 20%

Manufacturer:

Mfr Part:
EMLA500ARA470MF80G

TTI Part:
EMLA500ARA470MF80G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length7.7 mm (0.303 in)
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Width7.2 mm
SeriesMLA
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.213$191.70
$0.211$379.80
$0.194$523.80
$0.192$864.00
$0.189$1,871.10
Need more?
Sign in to add projects and notes