Reference Only

EMLA250ADA101MF80G

End of Life
Aluminum Electrolytic Capacitors - SMD 100uF 25 Volt

Manufacturer:

Mfr Part:
EMLA250ADA101MF80G

TTI Part:
EMLA250ADA101MF80G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC25 VDC
Diameter6.3 mm (0.248 in)
Length7.7 mm (0.303 in)
Life3000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current230 mA
ESR0.7 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Width6.6 mm
Height8 mm
SeriesMLA
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TradenameAlchip

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

14,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.06$12.00
Need more?

My Notes

Sign into see notes.