Reference Only
EMHS800ARA241MKG5S
Aluminum Electrolytic Capacitors - SMD 80VDC 240uF Tol 20% 12.5x16mm AEC-Q200
Datasheet
EMHS800ARA241MKG5S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 240 uF | |
| Voltage Rating DC | 80 VDC | |
| Diameter | 12.5 mm (0.492 in) | |
| Length | 16 mm (0.63 in) | |
| Life | 5000 Hour | |
| Product | High Temp Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 1.03 A | |
| ESR | 1.8 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Width | 13 mm | |
| Height | 16 mm | |
| Series | MHS | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.12 | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Type | Aluminium Electrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
8,000
On Order
8,000 expected on from 25-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.553 | $110.60 | |
| $0.515 | $206.00 | |
| $0.508 | $304.80 | |
| $0.488 | $488.00 | |
| $0.478 | $956.00 | |
| $0.425 | $2,125.00 | |
| $0.421 | $3,199.60 | |
| $0.417 | $6,255.00 |
Need more?
My Notes
Sign into see notes.