Reference Only

EMHS630ARA241MKE0S

Aluminum Electrolytic Capacitors - SMD 63VDC 240uF Tol 20% 12.5x13.5mm AEC-Q200

Manufacturer:

Mfr Part:
EMHS630ARA241MKE0S

TTI Part:
EMHS630ARA241MKE0S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance240 uF
Voltage Rating DC63 VDC
Diameter12.5 mm (0.492 in)
Length13.5 mm (0.531 in)
Life5000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current920 mA
ESR2.5 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Width13 mm
Height13.5 mm
SeriesMHS
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.492$123.00
$0.407$1,119.25
Need more?
Sign in to add projects and notes