Reference Only

EMHS101ARA151MKG5S

Aluminum Electrolytic Capacitors - SMD 100VDC 150uF Tol 20% 12.5x16mm AEC-Q200

Manufacturer:

Mfr Part:
EMHS101ARA151MKG5S

TTI Part:
EMHS101ARA151MKG5S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance150 uF
Voltage Rating DC100 VDC
Diameter12.5 mm (0.492 in)
Length16 mm (0.63 in)
Life5000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current1.03 A
ESR1.8 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Width13 mm
Height16 mm
SeriesMHS
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 12-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.645$129.00
$0.614$736.80
Need more?
Sign in to add projects and notes