Reference Only

EMHJ250ARA101MHA0G

Aluminum Electrolytic Capacitors - SMD 100UF 25V 20%

Manufacturer:

Mfr Part:
EMHJ250ARA101MHA0G

TTI Part:
EMHJ250ARA101MHA0G

EDA / CAD Models

Alternate Part Number

UCZ1E101MCL1GS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC25 VDC
Diameter8 mm (0.315 in)
Length10 mm (0.394 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current350 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesMHJ
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.66$330.00
$0.542$2,981.00
Need more?

My Notes

Sign into see notes.