Reference Only

ELXZ500ELL681MK30S

Aluminum Electrolytic Capacitors - Radial Leaded 50volts 680uF 12.5X30

Manufacturer:

Mfr Part:
ELXZ500ELL681MK30S

TTI Part:
ELXZ500ELL681MK30S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance680 uF
Voltage Rating DC50 VDC
Diameter12.5 mm
Length30 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
SeriesLXZ
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.549$549.00
$0.486$5,346.00
Need more?

My Notes

Sign into see notes.