Reference Only

ELXY250ELL471MJ20S

Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V

Manufacturer:

Mfr Part:
ELXY250ELL471MJ20S

TTI Part:
ELXY250ELL471MJ20S

EDA / CAD Models

Alternate Part Number

ELXV250ELL471MJ20S

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC25 VDC
Diameter10 mm
Length20 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current1.04 A
ESR62 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesLXY
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.238$476.00
$0.234$5,148.00
Need more?

My Notes

Sign into see notes.