Reference Only

ELXV101ELL221ML25S

Aluminum Electrolytic Capacitors - Radial Leaded 220UF 100V

Manufacturer:

Mfr Part:
ELXV101ELL221ML25S

TTI Part:
ELXV101ELL221ML25S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance220 uF
Voltage Rating DC100 VDC
Diameter16 mm
Length25 mm
Lead Spacing7.5 mm
ProductLow Impedance Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current1.44 A
ESR81 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesLXV
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,000In Stock

5,500 expected 02-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.90$450.00
$0.89$890.00
$0.82$2,050.00
$0.80$4,000.00
Need more?
Sign in to add projects and notes