Reference Only

ELXV101ELL101MK20S

Aluminum Electrolytic Capacitors - Radial Leaded 100UF 100V

Manufacturer:

Mfr Part:
ELXV101ELL101MK20S

TTI Part:
ELXV101ELL101MK20S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC100 VDC
Diameter12.5 mm
Length20 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current890 mA
ESR150 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesLXV
PackagingBulk
Dissipation Factor DF0.08
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.628$125.60
$0.607$242.80
$0.527$527.00
Need more?

My Notes

Sign into see notes.