Reference Only
ELXS451VEN561MA50S
Aluminum Electrolytic Capacitors - Snap In 560UF 450V
Datasheet
ELXS451VEN561MA50S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.70 | $46.80 | |
| $9.75 | $975.00 | |
| $7.50 | $3,750.00 | |
| $7.43 | $7,430.00 | |
| $7.35 | $18,375.00 | |
| $7.28 | $36,400.00 | |
| $6.67 | $66,700.00 | |
| $6.00 | $150,000.00 |
Need more?
My Notes
Sign into see notes.