Reference Only

ELXM401VSN271MA30S

Aluminum Electrolytic Capacitors - Snap In 270uF 400 Volt

Manufacturer:

Mfr Part:
ELXM401VSN271MA30S

TTI Part:
ELXM401VSN271MA30S

EDA / CAD Models

Alternate Part Number

LGU2G271MELC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance270 uF
Voltage Rating DC400 VDC
Diameter35 mm (1.378 in)
Length30 mm (1.181 in)
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current1.31 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
SeriesLXM
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
TradenameLXM
Part # AliasesEET-ED2G271EA ECO-S2GB271EA EET-XB2G271EJ

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5,400
On Order
5,400 expected 09-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$6.18$1,236.00
$4.89$1,956.00
Need more?
Sign in to add projects and notes