Reference Only

ELHS451VSN151MQ25S

Aluminum Electrolytic Capacitors - Snap In 150uF 20% 450V Long Life

Manufacturer:

Mfr Part:
ELHS451VSN151MQ25S

TTI Part:
ELHS451VSN151MQ25S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance150 uF
Voltage Rating DC450 VDC
Diameter25.4 mm (1 in)
Length25 mm (0.984 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current930 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesLHS
PackagingBulk
Dissipation Factor DF0.2
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeAluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$5.34$26.70
$5.29$52.90
$5.24$262.00
$5.19$519.00
$5.14$1,028.00
$3.82$2,292.00
$3.34$3,340.00
$3.31$6,620.00
Need more?
Sign in to add projects and notes