Reference Only

EKZN6R3ELL223MM40S

Aluminum Electrolytic Capacitors - Radial Leaded 6.3V 22000uF 20% Tol

Manufacturer:

Mfr Part:
EKZN6R3ELL223MM40S

TTI Part:
EKZN6R3ELL223MM40S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance22 mF
Voltage Rating DC6.3 VDC
Diameter18 mm
Length40 mm
Lead Spacing7.5 mm
ProductLow Impedance Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current4.96 A
ESR11 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Height18 mm
Width18 mm
Termination StyleRadial
SeriesKZN
PackagingBulk
Dissipation Factor DF0.22
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Aluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.98$495.00
$1.80$4,950.00
Need more?
Sign in to add projects and notes