Reference Only

EKZN630ELL681ML20S

Aluminum Electrolytic Capacitors - Radial Leaded 63V 680uF 20% Tol.

Manufacturer:

Mfr Part:
EKZN630ELL681ML20S

TTI Part:
EKZN630ELL681ML20S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance680 uF
Voltage Rating DC63 VDC
Diameter16 mm
Length20 mm
Lead Spacing7.5 mm
ProductLow Impedance Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current2.38 A
ESR27 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Height16 mm
Width16 mm
Termination StyleRadial
SeriesKZN
PackagingBulk
Dissipation Factor DF0.09
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Aluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.99$99.00
$0.83$415.00
$0.81$810.00
$0.79$1,185.00
$0.77$1,925.00
Need more?

My Notes

Sign into see notes.