Reference Only

EKZN500ELL270ME11D

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 50V 27uF 20% Tol.

Manufacturer:

Mfr Part:
EKZN500ELL270ME11D

TTI Part:
EKZN500ELL270ME11D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance27 uF
Voltage Rating DC50 VDC
Diameter5 mm
Length11 mm
Lead Spacing2 mm
ProductLow Impedance Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current450 mA
ESR400 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Height5 mm
Width5 mm
Termination StyleRadial
SeriesKZN
PackagingBulk
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Aluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.148$29.60
$0.107$107.00
$0.085$255.00
$0.066$396.00
$0.064$576.00
$0.063$756.00
$0.058$1,392.00
$0.055$2,475.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.