Reference Only

EKZN101ELL121MK16S

Aluminum Electrolytic Capacitors - Radial Leaded 100V 120uF 20% Tol.

Manufacturer:

Mfr Part:
EKZN101ELL121MK16S

TTI Part:
EKZN101ELL121MK16S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance120 uF
Voltage Rating DC100 VDC
Diameter12.5 mm
Length16 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current1.43 A
ESR90 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Height12.5 mm
Width12.5 mm
Termination StyleRadial
SeriesKZN
PackagingBulk
Dissipation Factor DF0.08
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Aluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.551$110.20
$0.459$459.00
$0.434$868.00
$0.41$1,230.00
$0.402$2,010.00
$0.374$4,114.00
Need more?

My Notes

Sign into see notes.