Reference Only

EKZM160ETD221MF11D

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 16 Volt

Manufacturer:

Mfr Part:
EKZM160ETD221MF11D

TTI Part:
EKZM160ETD221MF11D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance220 uF
Voltage Rating DC16 VDC
Diameter6.3 mm
Length11 mm
Lead Spacing2.5 mm
ProductLow Impedance Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current540 mA
ESR94 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesKZM
PackagingAmmo Pack
Dissipation Factor DF0.16
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameKZM
TypeMiniature Aluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.12$240.00
$0.112$448.00
$0.105$1,050.00
$0.097$4,850.00
Need more?
Sign in to add projects and notes